Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £175.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Approved four-way scaffold ladder. Two six rung aluminium ladders can be used as extending ladder, single ladders, step ladder or complete scaffolding unit. Supplied with hand rail.
Model No | ASCL2 |
Closed Length: | 1670mm |
Extension Ladder Maximum Height: | 2700mm |
Maximum Load: | 150kg |
Maximum Platform Height: | 950mm |
Maximum Width (across feet): | 785mm |
Nett Weight: | 14.7kg |
Platform Length: | 1320mm |
Step Ladder Height: | 1600mm |
Type | Scaffold stand |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 12 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In