Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £72.02 | £65.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Certified aluminium step ladder with 150kg capacity. Durable lightweight anodised aluminium alloy frame weighs just 3.7kg. 80mm Deep non-slip steps and 250mm wide platform with safety rail allow plenty of leg room for safe standing. Ribbed feet give full floor contact for extra stability.
Model No | ASL3S |
Base Width: | 415mm |
Maximum Capacity: | 150kg |
Maximum Reach Height: | 2370mm |
Nett Weight: | 3.7kg |
Safety Rail Height: | 1220mm |
Top Step Height: | 610mm |
Treads: | 3 |
Type | Step ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 3 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In