Sealey ATL11 Aluminium Telescopic Ladder 11-Tread EN 131

Standard range
Order Code:

89-8366

Brand: Sealey MPN: ATL11 EAN-13: 5054511876222
  • Quickly find another product in this range by Steps:

    9 11 13
Qty Unit Price (Ex VAT)
1+ £188.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Extends and locks rung-by-rung allowing use at multiple heights. Soft close design means each rung retracts slowly and safely, reducing the risk of trapped fingers. Closed height of 820mm for easy storage and transportation make this ideal for surveyors, tradesmen and domestic use. Lightweight, corrosion resistant aluminium frame. Rubber feet offer increased stability while in use. Manufactured to EN 131 with 150kg capacity.


  • Min./Max. Height: 820/3270mm.
  • Extends and locks rung-by-rung allowing use at multiple heights.
  • Closed height of 820mm for easy storage and transportation make this ideal for surveyors, tradesmen and domestic use.
  • Soft close design means each rung retracts slowly and safely, reducing the risk of trapped fingers.
  • Lightweight, corrosion resistant aluminium frame.
  • Rubber feet offer increased stability while in use.
  • Manufactured to EN 131 with 150kg capacity.
  • Certified for professional use.
  • Weight: 11.3kg.
  • Model No. ATL11
Type Telescopic
Capacity 150kg
Lifetime Warranty No
Material Aluminium
Steps 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot