Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £263.68 |
BS 2037 Class 1 approved professional industrial aluminium platform steps. Rigid box section aluminium with heavy-duty cross brace for extra strength and stability. Double riveted extra large non-slip treads. Wide platform and high safety rail allow plenty of leg room for safe standing. Made in UK.
Model No | AXL10 |
Base Width: | 560mm |
Maximum Capacity: | 175kg |
Maximum Reach Height: | 3700mm |
Nett Weight: | 8.8kg |
Safety Rail Height: | 2730mm |
Top Step Height: | 2120mm |
Treads: | 10 |
Type | Step ladder |
---|---|
Capacity | 175kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 10 |
To use this facility please Sign In.
Sign In