Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £43.11 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from a hard-wearing rubber compound, which grips on the smoothest of surfaces. Prevents ladders from slipping and/or sinking into soft ground during use. Helps protect flooring on delicate surfaces. Overall width of 960mm makes this suitable for use with all popular ladders.
Model No | ASLM1 |
Nett Weight: | 5.68kg |
Overall Size (W x D x H): | 960 x 240 x 55mm |
Type | Anti-slip mat |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Material | Rubber |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In