Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £188.57 | £170.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
BS 2037 Class 1 approved professional industrial aluminium platform steps. Rigid box section aluminium with heavy-duty cross brace for extra strength and stability. Double riveted extra large non-slip treads. Wide platform and high safety rail allow plenty of leg room for safe standing. Made in UK.
Model No | AXL6 |
Base Width: | 480mm |
Maximum Capacity: | 175kg |
Maximum Reach Height: | 2800mm |
Nett Weight: | 6kg |
Safety Rail Height: | 1870mm |
Top Step Height: | 1230mm |
Treads: | 6 |
Type | Step ladder |
---|---|
Capacity | 175kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 6 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In