Sealey BG150BWC Buffing Wheel Ø150 x 13mm Bore Coarse

Standard range
Order Code:

84-9545

Brand: Sealey MPN: BG150BWC EAN-13: 5051747970700
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Coarse grade cotton buffing wheel suitable for use with Sealey and other brand bench grinders and buffing machines. Made entirely from cotton and manufactured to a coarse density to ensure workpiece is manufactured to the highest standard.

Model NoBG150BWC
Bore:Ø13mm
Nett Weight:0.11Kg
Ply:40
Size:Ø150 x 13mm
Type:Coarse

Type Buffing wheel
Bore 13mm
Lifetime Warranty No
Size 150mm
Speed N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot