Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Die cast brass terminal. RoHS Compliant.
Model No | BTP23 |
Amps: | 420A |
Application(s): | Post with Washer & Wing Nut |
Nett Weight: | 0.56Kg |
Pack Qty: | 5 |
Stud Size: | M10 |
Thread: | Metric |
Type: | Positive |
Voltage: | 24V |
Type | Positive terminal post |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In