Sealey CHARGE107 Battery Charger 11A 12/24V 230V

Standard range
Order Code:

89-7513

Brand: Sealey MPN: CHARGE107 EAN-13: 5054511464962
  • Quickly find another product in this range by Output:

    11A 14A 16A 19A 28A
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 11/01/2025

Steel case with carry handle, this single phase charger features plenty of ventilation to help maintain low transformer temperatures. A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly. Rocker switches control variable output to the battery to maintain peak condition. Suitable for regular and low maintenance batteries.


  • Steel case with a sturdy carry handle, this single phase charger features good ventilation to help maintain low transformer temperatures.
  • A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event of the clips being connected incorrectly.
  • Rocker switches control variable output to the battery to maintain peak condition.
  • Suitable for regular and low maintenance batteries (20-105Ah).
  • Model No. CHARGE107
Type Single phase
Lifetime Warranty No
Output 11A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot