Sealey CR22525 Cable Reel 25mtr 4 x 230V 2.5mm² Heavy-duty Thermal Trip

Standard range
Order Code:

89-6953

Brand: Sealey MPN: CR22525 EAN-13: 5051747488182
Qty Unit Price (Ex VAT)
1+ £82.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Tough impact resistant drum with recessed panel sockets. Features thermal overload protection. 4 x 230V Power sockets. Frame incorporates a carrying handle. Includes a cable clip to secure plug whilst not in use and brake to stop drum spinning. Fitted with 3-pin plug.

Model NoCR22525
Cable Section:3 x 2.5mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:720W
Length:25m
Nett Weight:5.90Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable Length 25m
Cable Type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 4
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot