Sealey CVB01 Universal Stretch CVJ Boot Ø56-116mm

Order Code:

89-9909

Brand: Sealey MPN: CVB01 EAN-13: 5051747946170
  • Country of Origin: China

Discontinued


Universal CVJ boot made from high quality elastomer material suitable for use with boot installation tools. Resistant to grease, water, ozone and extremes of temperature. Supplied with fitting kit including clips and grease sachet. Suitable for most car and car-derived van applications.

Model NoCVB01
Joint Diameter:Ø56-116mm
Length:n/a
Nett Weight:0.22Kg
Shaft Diameter:Ø19-30mm

Type Universal stretch
Diameter 56 to 116mm
For Use With Boot installation tool
Lifetime Warranty No
Material Neoprene

Reviews


Be the first to submit a review

Trustpilot