Christmas Opening Hours and Delivery Dates here

Sealey ERB255080 Emery Roll Brown 25mm x 50mtr 80Grit

Order Code:

84-1793

Brand: Sealey MPN: ERB255080 EAN-13: 5054511046465
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Engineering grade brown emery roll, ideal for hand operation. Designed for rust removal, finishing and polishing. Not for use on wood.

Model NoERB255080
Grit:80
Length:50m
Nett Weight:0.91Kg
Width:25mm

Type Sanding Roll
Grit Size Medium
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot