Christmas Opening Hours and Delivery Dates here

Sealey EVCC1232 EV Charging Cable Type 1 to Type 2 32A 5m

Order Code:

94-3831

Brand: Sealey MPN: EVCC1232 EAN-13: 5054511906219

Discontinued


The mode 3 charging cable simply plugs into any public or home EV charging point. Supplied with storage case.
  • The mode 3 charging cable simply plugs into any public or home EV charging point.
  • Current: 32A.
  • Voltage: 230V 1ph.
  • Cable Length: 5m.
  • Cable Specification: EN50620 - 3*6mm²+2*0.5mm².
  • IP54 Rated.
  • Supplied with storage case.
  • Model No. EVCC1232
Type Charge cable

Trustpilot