The mode 3 charging cable simply plugs into any public or home EV charging point. Supplied with storage case.
- The mode 3 charging cable simply plugs into any public or home EV charging point.
- Current: 32A.
- Voltage: 230V 1ph.
- Cable Length: 5m.
- Cable Specification: EN50620 - 3*6mm²+2*0.5mm².
- IP54 Rated.
- Supplied with storage case.
- Model No. EVCC2232
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.