Sealey FHSP20 Standard Blade Fuse Holder Splashproof 20Amp Pack of 10

Standard range
Order Code:

84-1907

Brand: Sealey MPN: FHSP20 EAN-13: 5054511057027
  • Quickly find another product in this range by Current Rating:

    20A 30A
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Splashproof fuse holder for standard blade type up to 20A.

Model NoFHSP20
Nett Weight:0.24kg
Pack Qty:10
Rating:20A

Type Splashproof
Body Material N/A
Current Rating 20A
Lifetime Warranty No
Mounting Style Flying leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot