Sealey GA70CR Calibration Rig for GA70

Standard range
Order Code:

89-7876

Brand: Sealey MPN: GA70CR EAN-13: 5051747590069
  • Quickly find another product in this range by Type:

    Calibration rig Wheel aligner
Qty Unit Price (Ex VAT)
1+ £310.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

Used to check and adjust the alignment of the lasers on Model No. GA70 Four-Wheel Laser Aligner. This unit will allow workshops to check and adjust in-house. Laser heads secure to the rig and rest on the bobbins that contact the vehicle’s wheel rim. Supplied with comprehensive instructions.

Model NoGA70CR
Nett Weight:23.10Kg

Type Calibration rig
Capacity 330 to 560mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot