Sealey GNM12 Grease Nipple 45° 8 x 1.25mm Pack of 25

Sealey GNM12 Grease Nipple 45° 8 x 1.25mm Pack of 25

Sealey
Standard range
Order Code:

84-0368

Brand: Sealey MPN: GNM12 EAN-13: 5054630391248
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Angled grease nipple with Metric thread.

Model NoGNM12
Nett Weight:0.16Kg
Nipple Type:Angled 45°
Pack Qty:25
Thread Size:M8 x 1.25mm
Thread Type:Metric

Type Angled 45° nipple
Lifetime Warranty No
Quantity 25
Size 8 x 1.25mm

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in stock, despatched in 2 working days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C