Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey HVLP01 HVLP Gravity Feed Spray Gun 1.3mm Set-Up

Standard range
Order Code:  

89-9904

 
Brand: Sealey MPN: HVLP01 EAN-13: 5054511615517
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.84   £67.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 10/11/2024

Gravity feed spray gun designed for applying base coats. Features air and paint flow controls for fine adjustment of spray pattern. HVLP technology and precision engineering delivers consistent and unrivalled results. Suitable for water based paints.


  • Gravity feed spray gun designed for applying base coats.
  • Features air and paint flow controls for fine adjustment of spray pattern.
  • HVLP technology and precision engineering delivers consistent and unrivalled results.
  • Pot Capacity: 600ml.
  • Suitable for water based paints.
  • Model No. HVLP01
Air Pressure 30 to 43psi
Capacity 600ml
Lifetime Warranty No
Set Up 1.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot