Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £51.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Generation Series air ratchet. Contoured handle insulates user from chill and vibration. Finger operated trigger and textured grip allows added control, even with greasy hands. Low noise exhaust adjusts 360°, keeping airflow away from operator.
Model No | GSA21 |
Air Consumption: | 5cfm |
Drive: | 1/2"Sq |
Free Speed: | 150rpm |
Inlet Size: | 1/4"BSP |
Length: | 280mm |
Maximum Torque: | 45lb.ft(61Nm) |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 99/88dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.7/0.85m/s² |
Lifetime Warranty | No |
---|---|
Noise Power/Pressure | 102/91dB |
Operating Pressure | 90psi |
Square Drive | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In