Sealey GSA21KIT Air Ratchet Wrench Kit 1/2"Sq Drive

Standard range
Order Code:

89-4022

Brand: Sealey MPN: GSA21KIT EAN-13: 5054511376319
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.80   £61.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Comprehensive air ratchet kit. Includes Model No. GSA21 Generation Series Ratchet Wrench featuring contoured soft grip handle and 360° directional exhaust. Includes a selection of WallDrive® impact sockets, extension bars and driver bits. Supplied in storage case.


  • Soft grip handle for comfort and control.
  • Adjustable exhaust outlet for control of exhaust direction.
  • Supplied with WallDrive® impact sockets, extension bars and driver bits.
  • Model No. GSA21KIT
Lifetime Warranty No
Noise Power/Pressure 102/91dB
Operating Pressure 90psi
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot