Sealey GSA231 Air Angle Drill with Ø10mm Keyless Chuck

Standard range
Order Code:

84-9449

Brand: Sealey MPN: GSA231 EAN-13: 5051747960510
  • Quickly find another product in this range by Shape:

    Angled head Straight
Qty Unit Price (Ex VAT)
1+ £51.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Contoured composite handle reduces effects of chill on operator's hands, provides added control and helps reduce vibration. 90° Angle is ideal for drilling in hard-to-reach areas. Directional, low noise air exhaust can be rotated 360° giving operator added protection. Fitted with safety trigger to prevent inadvertent operation. Supplied with Ø10mm Jacobs keyless chuck for fast bit changes.

Model NoGSA231
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Chuck Size:Ø10mm
Free Speed:15000rpm
Nett Weight:0.7kg
Noise Power/Pressure:104/93dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:2.5/1.25m/s²

Chuck Diameter 10mm
Lifetime Warranty No
Shape Angled head
Speed 2500rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot