Sealey GSA314 Air Riveter 1/4" Steel Aluminium & Stainless Steel Rivets

Standard range
Order Code:

94-0247

Brand: Sealey MPN: GSA314 EAN-13: 5054511594232
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £168.36   £167.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Heavy-duty model suitable for aluminium, steel and stainless steel rivets up to 1/4". Supplied with five riveting nozzles and two spanners. Trigger operated riveter with hardened steel jaw assembly and rivet shaft safety cap. Ideal for heavy assembly work. Composite handle insulates user from chill and vibration.
  • Suitable for aluminium, steel and stainless steel blind rivets up to 1/4".
  • Supplied with five riveting nozzles and two spanners.
  • Nozzle Sizes: 3/32"(2.4mm), 1/8"(3.2mm), 5/32"(4mm), 3/16"(4.8mm), 1/4"(6.4mm).
  • Trigger operated riveter with hardened steel jaw assembly and rivet shaft safety cap.
  • Ideal for heavy assembly work.
  • Composite handle insulates user from chill and vibration.
  • Model No. GSA314
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot