Sealey GSA345 Air Saw Reciprocating Low Vibration Generation

Order Code:

89-9891

Brand: Sealey MPN: GSA345 EAN-13: 5051747941441
  • Country of Origin: China

Discontinued


Manufactured with a composite housing for reducing chill effect and added comfort. Features an internal patented design providing extremely low vibration during use, meaning the tool can be used for longer periods of time. Suitable for a wide variety of bodyshop applications. Supplied with two blades, four files, hex key and leader hose. Additionally, the leader hose incorporates an outer sheath which directs the exhaust away from the user, reducing the noise level.

Model NoGSA345
Air Consumption:7cfm
Free Speed:4300spm
Inlet Size:1/4"BSP
Maximum Cutting Capacity:2mm (Steel), 2.5mm (Aluminium)
Nett Weight:0.7kg
Noise Power/Pressure:65/63dB(A)
Operating Pressure:90psi
Stroke:10mm
Vibration/Uncertainty:6.3/2.5m/s²

Cutting Capacity 2 to 2.5mm
Lifetime Warranty No
Noise Power/Pressure 65/63dB
Operating Pressure 90psi

Reviews


Be the first to submit a review

Trustpilot