Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Textured grip and lightweight aluminium alloy housing provide comfort and control. Powerful air motor provides smooth operation under load. Supplied with Ø75mm hook-and-loop pad and spanner. Use with Ø79mm buffing and polishing heads.
Model No | GSA722 |
Air Consumption: | 4cfm |
Free Speed: | 2500rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.7kg |
Noise Power/Pressure: | 94/83dB(A) |
Operating Pressure: | 90psi |
Pad Size: | Ø75mm |
Thread Size: | M6 x 1mm |
Vacuum Outlet: | n/a |
Vibration/Uncertainty: | 4.13/0.90m/s² |
Disc Size | 75mm |
---|---|
Free Speed | 2500rpm |
Lifetime Warranty | No |
Type | Mini air polisher |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In