Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Double insulated and fitted with 3-pin plug. Fitted with two step temperature control switch. Supplied with four nozzles, stripper, scraper handle, three scraper blades, all in a storage case.
Model No | HS103K |
Airflow: | 480L/min |
Contents: | Hot Air Gun, Four Nozzles, Stripper, Scraper Handle, Three Scraper Blades |
Motor Power: | 2000W |
Nett Weight: | 1.88Kg |
Supply: | 230V |
Temperature Range: | 350°C/600°C |
Type | Heat gun |
---|---|
Application | Paint stripping / soldering / thawing |
Flow Rate | 480l/min |
Lifetime Warranty | No |
Power Rating | 2000W |
Voltage | 230V |
Weight | 2.1kg |
Working Temperature | +350 / +600°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In