Site: Industry
Currency: GBP    
Sealey HS107K.30 Scraper

Sealey HS107K.30 Scraper

Sealey
Standard range
Order Code:

89-6563

Brand: Sealey MPN: HS107K.30 EAN-13: 5051747411937
  • Quickly find another product in this range by Type:

    Deflector Nozzle Scraper Scraper Nozzle
Qty Was Unit Price (Ex VAT)
1+ £5.13   £4.71
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Suitable for use with Model No's HS105 & HS107K hot air guns.

Model NoHS107K.30
Application(s):HS105, HS107K
Description:Scraper
Nett Weight:0.08Kg

Type Scraper
Application N/A
Flow Rate N/A
Lifetime Warranty No
Power Rating N/A
Voltage N/A
Weight N/A
Working Temperature N/A

Order Code: 89-6559

MPN: HS107K.26

Sealey
Standard range
Price per unit Ex VAT
1+
£4.37
£4.27
50 in Stock, despatched in 2 days

Order Code: 89-6560

MPN: HS107K.27

Sealey
Standard range
Price per unit Ex VAT
1+
£2.97
£2.55
20 in Stock, despatched in 2 days

Order Code: 89-6561

MPN: HS107K.28

Sealey
Standard range
Price per unit Ex VAT
1+
£2.97
£2.55
1 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C