Sealey HVLP-79/P HVLP Pressure Pot System with Spray Gun & Hoses 1.7mm Set-Up

Standard range
Order Code:

89-1836

Brand: Sealey MPN: HVLP-79/P EAN-13: 5054630100185
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 20/01/2025

HVLP technology delivers consistent and unrivalled results. Bulk feed system holds up to two litres of paint per fill. This unit is perfectly suited to the commercial refinishing shop. Components of this set are also available separately. Supplied with 1.7mm set-up.


  • HVLP technology delivers consistent and unrivalled results.
  • Bulk feed system holds up to two litres of paint per fill.
  • This unit is perfectly suited to the commercial refinishing shop.
  • Components of this set are also available separately.
  • Supplied with 1.7mm set-up.
  • Model No. HVLP-79/P
Air Pressure 50psi
Capacity 2L
Lifetime Warranty No
Set Up 1.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot