Sealey HVLP740 Hvlp Suction Feed Spray Gun 1.7mm Set-up

Sealey HVLP740 Hvlp Suction Feed Spray Gun 1.7mm Set-up

Sealey
Standard range
Order Code:

89-5873

Brand: Sealey MPN: HVLP740 EAN-13: 5024209153676
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit Ex VAT
1 in stock, despatched in 2 working days

Round/flat fan control allows spray pattern to be adjusted for any job. 1.7mm Set-up is ideal for applying primers, undercoats and adhesives. Brass air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint. Alternative set-ups available separately.


Model NoHVLP740
Air Consumption:16cfm
Available Set-Up(s):1.2, 1.3, 1.4, 2mm
Nett Weight:1.38Kg
Pot Capacity:800ml
Recommended Air Pressure:43psi
Standard Set-Up:1.7mm
Air Pressure 43psi
Capacity 800ml
Lifetime Warranty No
Set Up 1.7mm

Order Code: 89-1841

MPN: ILF/PF10

Sealey
Standard range
Price per unit Ex VAT
1+
£14.00
100 in stock, despatched in 2 working days

Order Code: 89-1842

MPN: ILF/RG

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
100 in stock, despatched in 2 working days

Order Code: 89-1843

MPN: ILF/SE

Sealey
Standard range
Price per unit Ex VAT
1+
£8.37
100 in stock, despatched in 2 working days

Order Code: 89-7342

MPN: BSGC4

Sealey
Standard range
Price per unit Ex VAT
1+
£4.37
100 in stock, despatched in 2 working days

Order Code: 94-5009

MPN: SS11P1

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.90
50 in stock, despatched in 2 working days

Order Code: 94-5236

MPN: SS6P1

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.90
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C