Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £380.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured with a pressed steel outer casing, these units are lighter than traditional models. Inverter welders offer greater duty cycles and more power factor efficiency. Fan cooled DC power supply. Welds steel, stainless steel, copper, nickel, titanium and their alloys. Can be used in gas and gasless mode. Thermal overload protection. Includes 1.8m MIG torch, 1.8m earth cable, gas hose, industrial regulator and 0.6, 0.8 and 0.9mm contact tips.
Model No | IMIG160 |
Nett Weight: | 12.5kg |
Welding Current: | 30-160A |
Duty Cycle: | 30% @ 160A |
Wire Capacity: | 5kg |
Cooling System: | Forced Air |
Gas Type: | CO2, Argon, CO2/Argon Mix |
Torch: | 1.8m Non-Live |
Supply: | 230V* |
Weight: | 12.5kg |
Note: | *To achieve maximum power a 32A supply may be required. |
Type | Welder inverter |
---|---|
Current | 160A |
Lifetime Warranty | No |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In