Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey IR14110V Infrared Cabinet Heater 1.2/2.4kW 110V

Order Code:  

94-4789

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: IR14110V Copy to clipboard EAN-13: 5054630060281
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £232.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024
Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Adjustable thermostat control (15°C – 45°C). Soft-touch control panel with LED display. Programmable 7-day timer function. Equipped with a tilt cutout switch for added safety. Features easy-rolling castors (two locking). Suitable for a wide range of heating including restorative applications. Supplied with cable and 32A/110V plug.
  • Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission.
  • Adjustable thermostat control (15°C – 45°C)
  • Soft-touch control panel with LED display.
  • Programmable 7-day timer function.
  • Equipped with a tilt cutout switch for added safety.
  • Minimum Power: 1.2kW.
  • Maximum Power: 2.4kW.
  • Features easy-rolling castors (two locking).
  • Suitable for a wide range of heating including restorative applications.
  • Supplied with cable and 32A/110V plug.
  • Model No. IR14110V
  • • Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. • Adjustable thermostat control (15°C – 45°C) • Soft-touch control panel with LED display. • Programmable 7-day timer function. • Equipped with a tilt cutout switch for added safety. • Minimum Power: 1.2kW. • Maximum Power: 2.4kW. • Features easy-rolling castors (two locking). • Suitable for a wide range of heating including restorative applications. • Supplied with cable and 32A/110V plug. • Model No. IR14110V
Fuel Electricity
Lifetime Warranty No
Output 1200/2400W
Supply 110V
Type Infra-red heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review