Sealey IRC153.V5-04 Quartz Infrared Element 230V

Standard range
Order Code:

84-2372

Brand: Sealey MPN: IRC153.V5-04
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/01/2025


A replacement heating element for the Sealey IRC153 infra-red cabinet heater, 89-1850.


  • Voltage: 230V
  • Power rating: 1.5kW
  • Sealey type IRC153.V5-04

Not suitable for 110V model, 84-2369.

Type Replacement element
Fuel Electricity
Lifetime Warranty No
Output 1500W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot