Sealey JC20B Jerry Can 20l - Black

Sealey JC20B Jerry Can 20l - Black

Sealey
Standard range
Order Code:

89-0346

Brand: Sealey MPN: JC20B EAN-13: 5024209616539
Qty Was Unit Price (Ex VAT)
1+ £37.38   £33.24
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leak-proof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Manufactured and tested to comply with UN Dangerous Goods and DIN standards. Colour-coded black for diesel.

Model NoJC20B
Capacity:20L
Colour:Black
Nett Weight:4.05Kg
Spout (Optional):JC20B/S

Type Jerry can
Capacity 20L
Colour Black
Lifetime Warranty No

Order Code: 84-0749

MPN: JCS01

Sealey
Standard range
Price per unit Ex VAT
1+
£2.27
100 in stock, despatched in 2 working days

Order Code: 89-0348

MPN: JC20B/S

Sealey
Standard range
Price per unit Ex VAT
1+
£12.92
100 in stock, despatched in 2 working days

Order Code: 89-1860

MPN: JC20VB

Sealey
Standard range
Price per unit Ex VAT
1+
£37.36
100 in stock, despatched in 2 working days

Order Code: 89-8084

MPN: F2F

Sealey
Standard range
Price per unit Ex VAT
1+
£9.68
100 in stock, despatched in 2 working days

Order Code: 89-8362

MPN: JCA1

Sealey
Standard range
Price per unit Ex VAT
1+
£14.00
50 in stock, despatched in 2 working days

Order Code: 89-8363

MPN: JCA2

Sealey
Standard range
Price per unit Ex VAT
1+
£17.00
100 in stock, despatched in 2 working days

Order Code: 89-9331

MPN: TP80

Sealey
Standard range
Price per unit Ex VAT
1+
£33.48
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C