Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Material:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Robust composite construction with non-slip surface. Three spring-loaded wheels allow step to glide over floor, yet sit down firmly on rubber stops when load is applied.
Model No | KS2 |
Base Size: | Ø440mm |
Material: | Composite |
Maximum Capacity: | 150kg |
Nett Weight: | 3.43Kg |
Step Heights: | 220, 420mm |
Top Step Size: | 290mm |
Type | Kick step |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Composite |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In