Christmas Opening Hours and Delivery Dates here

Sealey KS4 Kick-Step Composite TUV/GS Approved

Order Code:

89-0297

Brand: Sealey MPN: KS4 EAN-13: 5051747764996
  • Country of Origin: Taiwan
  • View All

Discontinued


Heavy-duty composite construction with non-slip surface. Three spring-loaded wheels allow step to glide over floor, yet sit down firmly on rubber stops when load is applied.

Model NoKS4
Base Size:Ø430mm
Material:Composite
Maximum Capacity:150kg
Nett Weight:2.90Kg
Step Heights:210, 430mm
Top Step Size:Ø290mm

Type Kick step
Load Capacity 150kg
Material Composite

Trustpilot