Sealey LAD004 Ladder Stand-Off 2-Way

Standard range
Order Code:

89-8231

Brand: Sealey MPN: LAD004 EAN-13: 5051747631731
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

Heat-treated aluminium framed ladder stand-off improves stability and fits to any ladder. The "V" Type design can be used on flat surfaces, corners or over down pipes. Fitted with rubber feet to prevent slipping and positions ladder 250-400mm away from wall. Quick and easy to assemble.

Model NoLAD004
Maximum Capacity:110kg
Nett Weight:1.10Kg
Span Width:700mm
Stand-Off:250-400mm

Type Stand-off
Capacity 110kg
Lifetime Warranty No
Material Aluminium
Steps N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot