Site: Industry
Currency: GBP    
Sealey MIGHTYMIG100 Professional No-Gas MIG Welder 100Amp 230V

Sealey MIGHTYMIG100 Professional No-Gas MIG Welder 100Amp 230V

Sealey
Standard range
Order Code:

89-6592

Brand: Sealey MPN: MIGHTYMIG100 EAN-13: 5054630341984
  • Quickly find another product in this range by Current:

    100A 150A
Qty Was Unit Price (Ex VAT)
1+ £118.32   £105.60
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Heavy-duty high output transformer and forced-air cooling to maximize duty cycle performance. Supplied with comfort grip non-live torch, 1.8m earth cable, 0.45kg flux cored wire and 1mm contact tip. Suitable for no-gas operation only. For use with flux cored wire.

Model NoMIGHTYMIG100
Nett Weight:14.5kg
Welding Current:55-100A
Wire Capacity:0.9kg Gasless only
Duty Cycle:60% @ 55A, 20% @ 90A
Cooling System:Forced Air
Gas Type:n/a
Torch:1.8m Non-Live
Supply:230V
Absorbed Power:3kW
Case Size:Compact
Weight:14.5kg
Gasless Consumables:
Flux Cored Wire (0.9kg x Ø0.9mm):TG100/1
Replacement Tips 1mm (Pack of 5):TG100/2
Note:For use with 0.9kg Gasless Wire Reels only.

Type MIG welder
Current 100A
Lifetime Warranty No
Voltage 230V

Order Code: 89-3075

MPN: TG100/1

Sealey
Standard range
Price per unit Ex VAT
1+
£18.99
100 in Stock, despatched in 2 days

Order Code: 89-3076

MPN: TG100/2

Sealey
Standard range
Price per unit Ex VAT
1+
£6.64
100 in Stock, despatched in 2 days

Order Code: 89-5083

MPN: BTR4

Sealey
Standard range
Price per unit Ex VAT
1+
£76.88
100 in Stock, despatched in 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0427

MPN: PWH1

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C