Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Four-channel automotive oscilloscope suitable for professional applications. Works in conjunction with MaxiSys® Tablets*, Model No's MS905 and MS908, to provide a powerful diagnostic tool. Powered directly from a USB port, with no need for batteries or power leads, making it versatile and portable. The four-channel function allows multiple components to be compared simultaneously. The scope is supplied with a wide selection of automotive type test leads, connectors and probes. *Not suitable for Model No MS906.
Model No | MP408 |
Nett Weight: | 1.45Kg |
Accessories (supplied): | 1.5m USB Cable, 3m Screened Test Lead (x4), Secondary Ignition Pickup, 2-Pin Breakout Lead, Attenuators 20:1 (x2), Large Crocodile Clip Set (Pair), Small Crocodile Clip Set (Pair), Acupuncture Probe Set, Multimeter Probes (Pair) |
Input: | |
Maximum Sample Rate: | 80MS/s (Single Channel), 20MS/s (Multiple Channels) |
Bandwidth: | 20MHz |
Input Range: | 50mV - 100V (11 ranges) |
Coupling: | AC/DC |
Impedance: | 1MΩ |
DC Accuracy: | 1% |
Input Protection: | 200V |
Timebase Range: | 100ns/div - 1000s/div |
Buffer Size: | 32M shared on active channels |
Sensitivity: | 10mV/div - 20V/div |
Trigger Type: | Rising Edge, Falling Edge |
Trigger Mode: | Auto, Repeat, Single, None |
Advanced Features: | Math Channels, Measurements |
Interface: | USB 2.0 |
Operating System: | Windows XP (SP3), Windows Vista, 7, 8 (32-bit or 64-bit) |
Size: | 190 x 115 x 38mm |
Lifetime Warranty | No |
---|