Christmas Opening Hours and Delivery Dates here

Sealey PC40 Plastic Pipe Cutter Ø6-42mm Capacity Od

Order Code:

89-2028

Brand: Sealey MPN: PC40 EAN-13: 5024209354790
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Pistol-type, ratchet action, die-cast aluminium alloy body with heat treated AUS-8 stainless steel blade honed and shaped for smooth cutting action. Ratchet cutting action avoids crushing pipe. Long life blade suitable for cutting extrusions and pipes. Textured grip with rubber inlay gives added comfort and control.

Model NoPC40
Capacity:Ø6-42mm
Consumable Parts: (Sold Separately)PC40/B
Length:210mm
Nett Weight:0.75Kg

Type Pipe Cutter
Cutting Capacity 6 to 42mm
Cut Material Plastic
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot