Sealey PFT07 Brake Flaring Tool - Turret Type

Standard range
Order Code:

89-5587

Brand: Sealey MPN: PFT07 EAN-13: 5024209952743
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £196.00   £180.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 20/12/2024

Produces accurate automotive double flares on most common sizes of brake pipe. Cam-action body mounts in bench vice for ease of use. Includes dies and clamp blocks for forming most popular flares. Optional 3/8" clamp block available. Supplied in storage case.

Model NoPFT07
Contents:Dies; 3/16", 1/4", 5/16", 3/8" SAE, 4.75, 8mm DIN, Clamp Blocks; 3/16", 1/4", 5/16", 4.75mm
Nett Weight:5.21Kg

Type Flaring
Capacity Various
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot