Christmas Opening Hours and Delivery Dates here

Sealey POWERMIG3525 Professional MIG Welder 250Amp 415V with Binzel® Euro Torch

Order Code:

89-8554

Brand: Sealey MPN: POWERMIG3525 EAN-13: 5051747700246

Discontinued


Tried and trusted by fabricators and professional car repair shops across the UK. Superb quality, heavy-duty electronic wire drive motor and industrial transformer make this machine unmatched in performance and value, just check the specification. Supplied with 0.8mm steel wire, non-live torch and industrial Argon/CO2 regulator. Can be used with CO2, Argon or CO2/Argon mix and accepts any bottle size.

Model NoPOWERMIG3525
Nett Weight:78kg
Welding Current:40-250A
Wire Capacity:15kg
Duty Cycle:100% @ 148A, 60% @ 190A, 35% @ 250A
Cooling System:Turbo Fan
Spot Welding Timer:Yes
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB24
Supply:415V - 3ph
Absorbed Power:9.2kW
Case Size:Extra Large
Weight:78kg

Type MIG welder
Lifetime Warranty No

Trustpilot