Sealey PP232840 Production Paper 230 x 280mm 40Grit Pack of 25

Standard range
Order Code:

84-1801

Brand: Sealey MPN: PP232840 EAN-13: 5054511046885
Qty Was Unit Price (Ex VAT)
1+ £3.46   £2.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Aluminium oxide production paper. Suitable for wood and metal. Ideal for removal of old paint, sanding and shaping filler.

Model NoPP232840
Grit:40
Nett Weight:0.78Kg
Pack Qty:25

Type Sanding Sheet
Abrasive Material Aluminium Oxide
Grade Coarse
Grit Size 40
Length 280mm
Lifetime Warranty No
Width 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot