Christmas Opening Hours and Delivery Dates here

Sealey Premier HVD36P Industrial High Velocity Drum Fan 36" 230V - Premier

Order Code:

84-2395

Brand: Sealey MPN: HVD36P EAN-13: 5054511265361
Qty Was Unit Price (Ex VAT)
1+ £420.00 £397.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/01/2026


High efficiency industrial fans with improved motor and blade design resulting in higher velocity with up to 30% more area coverage and reach. Robust unit with heavy-duty gauge steel casing, guard and frame. Handle, wheels and tilt function cradle stand, allow the control of airflow where it is needed. Carefully balanced and fully guarded blades provide safe operation. Suitable for industrial, commercial, agricultural, automotive and showroom applications. Fitted with 3-pin plug.

Model NoHVD36P
Current:1.78A
Fan Diameter:Ø915mm(36")
Maximum Airflow:363m³/min (12,855cfm)
Nett Weight:0.00Kg
Power:410W
Speed Range:860-950rpm
Speeds:2
Supply:230V

Type Drum fan
Voltage 230V
Diameter 915mm
Power 410W
Speeds 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot