Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £107.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Twin/triple leg puller set with reversible legs allowing internal and external pulling operations. Manufactured from carbon steel with a drop-forged heat treated construction for strength and durability. Supplied with two and three leg yokes. Thrust bearing prevents wear and damage to shaft. Hex head forcing screws suitable for use with a ratchet or spanner.
Model No | PS900 |
Nett Weight: | 7.84Kg |
Size/Spread (2 & 3 Leg): | 35-130mm |
Reach: | 100, 209, 259mm |
Claw Depth: | 8mm |
Claw Thickness: | 3mm |
Type | N/A |
---|---|
Lifetime Warranty | No |
Material | N/A |
Reach | N/A |
Size/spread | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In