Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £88.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Telescopic hydraulic ram allows a reduced closed height without compromising maximum lift height. Made in the EU and fitted with safety overload valve. One-piece steel base, reservoir and pump cylinder design gives added strength. Supplied with zinc coated handle.
Model No | PTBJ2 |
Capacity: | 2tonne |
Hydraulic Lift: | 165mm |
Maximum Height: | 360mm |
Minimum Height: | 145mm |
Nett Weight: | 4.84Kg |
Screw Extension: | 50mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In