Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Versatile ultra soft backing pad, Ø123mm with M14 thread, to accept interchangeable Ø150mm hook-and-loop backed buffing and polishing foam heads.
Model No | PTCBPV3S |
Nett Weight: | 0.13Kg |
Pad Size: | Ø123mm |
Suitability: | n/a |
Thread Size: | M14 x 2mm |
Type | Hook and loop |
---|---|
Lifetime Warranty | No |
Size | 123mm |
Thread | M14 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In