Sealey RCW27 Ratchet Combination Spanner 27mm

Standard range
Order Code:

89-5336

Brand: Sealey MPN: RCW27 EAN-13: 5024209952965
Qty Unit Price (Ex VAT)
1+ £44.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW27
Length:330mm
Nett Weight:0.65Kg
Set Model No(s):n/a
Size:27mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 330mm
Lifetime Warranty Yes
Size 27

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot