Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated repair washers. Supplied in resealable bag.
Model No | RW850 |
Nett Weight: | 1.00Kg |
Pack Qty: | 50 |
Size (Imp): | 5/16" x 2" |
Size (Metric): | M8 x 50mm |
Type | Square |
---|---|
Lifetime Warranty | No |
Material | Steel |
Quantity | 50 |
Size | M8 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In