Sealey SA17/S Air Polisher 180mm 2500rpm

Standard range
Order Code:

89-2383

Brand: Sealey MPN: SA17/S EAN-13: 5024209147842
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Polished and well balanced aluminium body with two side handle mounting positions. Precision made bevel gears give quiet and smooth operation. Trigger operated throttle control. Suitable for polishing and compounding. Supplied with Ø180mm self-adhesive backing pad.

Model NoSA17/S
Air Consumption:5.3cfm
Free Speed:2500rpm
Inlet Size:1/4"BSP
Nett Weight:2kg
Noise Power/Pressure:100/89dB(A)
Operating Pressure:90psi
Pad Size:Ø180mm
Thread Size:5/8"UNC
Vacuum Outlet:n/a
Vibration/Uncertainty:2.39/0.73m/s²

Type Air polisher
Disc Size 180mm
Free Speed 2500rpm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot