Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £36.18 | £31.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Air powered ratchet with hardened steel anvil and twist reverse mechanism. Trigger operated power control. Suitable for use in the engine bay where there is limited space for hand operated ratchets.
Model No | SA21/S |
Air Consumption: | 5cfm |
Drive: | 1/2"Sq |
Free Speed: | 150rpm |
Length: | 265mm |
Maximum Torque: | 45lb.ft(61Nm) |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 106/95dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 2.9/1.45m/s² |
Lifetime Warranty | No |
---|---|
Noise Power/Pressure | 102/91dB |
Operating Pressure | 90psi |
Square Drive | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In