Sealey SA230 Air Ratchet Wrench 1/4"Sq Drive Super Stubby

Standard range
Order Code:

89-8571

Brand: Sealey MPN: SA230 EAN-13: 5051747687202
  • Quickly find another product in this range by Square Drive:

    1/4in 3/8in
Qty Unit Price (Ex VAT)
1+ £46.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Ultra-compact air ratchet wrench fits in the palm of the hand. Perfect for working around tightly-packed engine compartments. Hardened steel anvil and twist reverse mechanism. Rear exhaust with baffle reduces noise.

Model NoSA230
Air Consumption:3cfm
Drive:1/4"Sq
Free Speed:300rpm
Inlet Size:1/4"BSP
Length:127mm
Maximum Torque:20lb.ft(27Nm)
Nett Weight:0.36kg
Noise Power/Pressure:102/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:2.5/0.078m/s²

Lifetime Warranty No
Noise Power/Pressure 102/91dB
Operating Pressure 90psi
Square Drive 1/4in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot